845-022-521-512

Heilind Number:EDA845-022-521-512
Manufacturer:EDAC
Manufacturer Number:845-022-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted for optimal functionality. With a contact material of durable Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable and secure connections. Its dual-row configuration with 22 positions allows for versatile and efficient PCB integration. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and robust connectivity in your projects.