845-022-521-602

Heilind Number:EDA845-022-521-602
Manufacturer:EDAC
Manufacturer Number:845-022-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-602

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 22 positions in a single row, making it perfect for various applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with our Board to Board Card Edge Connector.