845-022-521-604

Heilind Number:EDA845-022-521-604
Manufacturer:EDAC
Manufacturer Number:845-022-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-604

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Featuring a single row design with 22 positions, it ensures efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your circuit board. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.