845-022-521-607

Heilind Number:EDA845-022-521-607
Manufacturer:EDAC
Manufacturer Number:845-022-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-607

Detailed Description

Efficiently connect and power up your electronic devices with this high-quality board-to-board PCB connector. Featuring 22 positions in a single row, it ensures seamless connectivity for your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Each contact point is meticulously designed with copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile connector.