845-022-521-608

Heilind Number:EDA845-022-521-608
Manufacturer:EDAC
Manufacturer Number:845-022-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-608

Detailed Description

Enhance your PCB connection reliability with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and performance in any application, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with Copper Alloy contacts, it ensures efficient power transmission with an amperage of 3A. Ideal for green energy solutions, this connector boasts a straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Trust in its quality and versatility for seamless connectivity in your projects.