845-022-521-612

Heilind Number:EDA845-022-521-612
Manufacturer:EDAC
Manufacturer Number:845-022-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 22 positions in a single row layout, it ensures seamless connectivity for your electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact points, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount connector, perfect for ensuring secure and stable connections in your electronic systems.