845-022-521-802

Heilind Number:EDA845-022-521-802
Manufacturer:EDAC
Manufacturer Number:845-022-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-802

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable power with an amperage of 3 A. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and longevity, even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 22 positions for secure and efficient connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various settings. Ideal for professionals in the electronics industry, this connector is a must-have for enhancing functionality and connectivity. Upgrade your setup today and experience seamless data transmission like never before.