845-022-521-803

Heilind Number:EDA845-022-521-803
Manufacturer:EDAC
Manufacturer Number:845-022-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in vibrant green, it offers seamless integration for your electronic assembly needs. With 22 positions, dual rows, and a pitch of .1 inch, it ensures efficient data transfer and power distribution. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.