845-022-521-804

Heilind Number:EDA845-022-521-804
Manufacturer:EDAC
Manufacturer Number:845-022-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-804

Detailed Description

Introducing our Board To Board PCB Connector, a reliable and efficient solution for seamless connectivity in electronic applications. Designed for optimal performance, this connector features two rows with a total of 22 positions, allowing for multiple connections within a single unit. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy, you can count on excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to meet your connectivity needs with reliability and efficiency.