845-022-521-807

Heilind Number:EDA845-022-521-807
Manufacturer:EDAC
Manufacturer Number:845-022-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient signal transfer, this connector features 22 positions across two rows, ensuring seamless communication between PCBs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for commercial or industrial applications, this straight mount connector is an essential component for maintaining optimal functionality in your electronic assemblies.