845-022-521-808

Heilind Number:EDA845-022-521-808
Manufacturer:EDAC
Manufacturer Number:845-022-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable signal transmission. With two rows and 22 positions, it offers ample connectivity options, while a .1-inch pitch and .2-inch row spacing ensure precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is an essential component for ensuring seamless and efficient circuitry on your PCBs. Upgrade your projects today with this top-tier connector.