845-022-521-812

Heilind Number:EDA845-022-521-812
Manufacturer:EDAC
Manufacturer Number:845-022-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Engineered for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The 22-position design, with a pitch of .1 in and row spacing of .2 in, ensures precise alignment for optimal signal transmission. Suitable for a wide range of applications, this connector guarantees secure and stable connections even in challenging environments, thanks to its operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component, perfect for demanding PCB assembly projects.