845-022-523-101

Heilind Number:EDA845-022-523-101
Manufacturer:EDAC
Manufacturer Number:845-022-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 22 positions and a single row layout, ensuring seamless integration on your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contacts and a pitch of .1 inch, reliable conductivity is assured. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.