845-022-523-103

Heilind Number:EDA845-022-523-103
Manufacturer:EDAC
Manufacturer Number:845-022-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-103

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety in any application. With copper alloy contacts and a pitch of .1 inches, signal integrity is maintained with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Experience seamless data transfer with our top-of-the-line Board To Board PCB Connector.