845-022-523-107

Heilind Number:EDA845-022-523-107
Manufacturer:EDAC
Manufacturer Number:845-022-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a single row layout, ideal for streamlined circuit board assemblies. The sturdy housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy and accurate PCB connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.