845-022-523-108

Heilind Number:EDA845-022-523-108
Manufacturer:EDAC
Manufacturer Number:845-022-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-108

Detailed Description

Experience seamless connectivity with our Green Card Edge Connector, designed for superior performance in electronic devices. With an amperage of 3A and housing made of UL 94V-0 Diallyl Phthalate, it ensures safe and reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and efficient PCB connections. Featuring 22 positions in a single row, it enables seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for various applications in the electronics industry. Trust in our connector for a robust and high-quality solution to your connectivity needs.