845-022-523-201

Heilind Number:EDA845-022-523-201
Manufacturer:EDAC
Manufacturer Number:845-022-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Featuring copper alloy contact material, it offers optimal conductivity, with an amperage rating of 3A. Suitable for a wide range of applications, this connector is a must-have component for any electronic assembly project. Operating temperature range: -40 to 105°C.