845-022-523-202

Heilind Number:EDA845-022-523-202
Manufacturer:EDAC
Manufacturer Number:845-022-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-202

Detailed Description

Enhance your circuit connections with this high-performance 22-position Board To Board PCB Connector, designed for seamless integration in electronic setups. Boasting a robust UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting, while the straight mount orientation facilitates smooth alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability in any environment. Upgrade your connectivity solutions with this essential component.