845-022-523-203

Heilind Number:EDA845-022-523-203
Manufacturer:EDAC
Manufacturer Number:845-022-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-203

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 22 positions, it ensures reliable connectivity for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation suits various PCB layouts, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.