845-022-523-204

Heilind Number:EDA845-022-523-204
Manufacturer:EDAC
Manufacturer Number:845-022-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, it offers reliable power transmission with an amperage of 3A. The connector boasts a dual-row configuration with a total of 22 positions, ensuring efficient signal transfer across your circuit board. Crafted with precision, it guarantees optimal contact reliability, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Trust in this connector for seamless and secure board-to-board connections, providing a robust foundation for your electronic assemblies.