845-022-523-208

Heilind Number:EDA845-022-523-208
Manufacturer:EDAC
Manufacturer Number:845-022-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-208

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector boasts reliable performance even in demanding environments. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector for seamless and efficient connectivity.