845-022-523-212

Heilind Number:EDA845-022-523-212
Manufacturer:EDAC
Manufacturer Number:845-022-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, with a pitch of .1 inch and 22 positions, offering ample connectivity options. With a straight mount orientation and dual rows for efficient PCB integration, this connector is designed for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.