845-022-523-402

Heilind Number:EDA845-022-523-402
Manufacturer:EDAC
Manufacturer Number:845-022-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 22 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee longevity and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.