845-022-523-403

Heilind Number:EDA845-022-523-403
Manufacturer:EDAC
Manufacturer Number:845-022-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-403

Detailed Description

Elevate your PCB connectivity with our high-performance 22-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any environment. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our quality engineering to keep your devices running smoothly.