845-022-523-408

Heilind Number:EDA845-022-523-408
Manufacturer:EDAC
Manufacturer Number:845-022-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-408

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Trust in our connector to deliver superior performance in all your PCB applications.