845-022-523-412

Heilind Number:EDA845-022-523-412
Manufacturer:EDAC
Manufacturer Number:845-022-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-412

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. The straight mount orientation further enhances ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.