845-022-523-502

Heilind Number:EDA845-022-523-502
Manufacturer:EDAC
Manufacturer Number:845-022-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-502

Detailed Description

Efficiently link your circuit boards with our dual-row Card Edge Connector, designed for seamless integration. With a total of 22 contact positions and a compact .1-inch pitch, this connector ensures precise connectivity within your system. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green color adds a touch of organization to your setup. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.