845-022-523-503

Heilind Number:EDA845-022-523-503
Manufacturer:EDAC
Manufacturer Number:845-022-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-503

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 22-position board-to-board PCB connector. Designed for seamless integration, it features a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. Crafted with copper alloy contacts, it offers superior conductivity and reliability. With a straight mount orientation, it's easy to install and secure on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.