845-022-523-512

Heilind Number:EDA845-022-523-512
Manufacturer:EDAC
Manufacturer Number:845-022-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-512

Detailed Description

Enhance your connectivity solutions with our high-quality Board To Board PCB Connector, designed for optimal performance and durability. Featuring a vibrant Green color, this connector boasts a sleek and efficient design with two rows of Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it seamlessly integrates into your PCB layout with 22 positions for versatile connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.