845-022-523-602

Heilind Number:EDA845-022-523-602
Manufacturer:EDAC
Manufacturer Number:845-022-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-602

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a single row with 22 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance in various environmental conditions, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers secure and stable mounting on your PCBs. Its straight mount orientation allows for easy installation, making it ideal for professional and DIY projects alike. Upgrade your connectivity solutions with this reliable and versatile connector.