845-022-523-603

Heilind Number:EDA845-022-523-603
Manufacturer:EDAC
Manufacturer Number:845-022-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component for optimized performance and connectivity.