845-022-523-608

Heilind Number:EDA845-022-523-608
Manufacturer:EDAC
Manufacturer Number:845-022-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-608

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration for your PCB assembly. Crafted with precision, the connector boasts 22 positions for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and stable connections. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, this connector is a essential component for your connectivity needs. Elevate the performance of your PCB setups with this indispensable connector.