845-022-523-802

Heilind Number:EDA845-022-523-802
Manufacturer:EDAC
Manufacturer Number:845-022-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures safe and reliable operation even in challenging environments, while the Copper Alloy contact material guarantees efficient power transfer. With two rows and a total of 22 positions, this connector offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of applications. Upgrade your connectivity solution today with this premium Card Edge Connector.