845-022-523-803

Heilind Number:EDA845-022-523-803
Manufacturer:EDAC
Manufacturer Number:845-022-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. The 22 positions allow for versatile connectivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this premium component.