845-022-523-804

Heilind Number:EDA845-022-523-804
Manufacturer:EDAC
Manufacturer Number:845-022-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With dual rows and 22 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Its straight mount orientation and narrow pitch of .1 in make it a versatile and space-efficient solution for your electronic projects. Upgrade your setup with this essential component for optimal signal transmission.