845-022-523-807

Heilind Number:EDA845-022-523-807
Manufacturer:EDAC
Manufacturer Number:845-022-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transfer. With 22 positions spread across two rows, it offers ample connectivity options at a pitch of .1 inches. The straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic projects with this essential connector.