845-022-523-808

Heilind Number:EDA845-022-523-808
Manufacturer:EDAC
Manufacturer Number:845-022-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-808

Detailed Description

Enhance connectivity in your electronic projects with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a straight mount orientation. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB connections. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.