845-022-523-812

Heilind Number:EDA845-022-523-812
Manufacturer:EDAC
Manufacturer Number:845-022-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transfer at an amperage of 3 A. With two rows and a total of 22 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches enable secure connections. Designed for straight mount orientation, it's ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.