845-022-524-101

Heilind Number:EDA845-022-524-101
Manufacturer:EDAC
Manufacturer Number:845-022-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, with a compact pitch of 0.1 inches for efficient space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.