845-022-524-102

Heilind Number:EDA845-022-524-102
Manufacturer:EDAC
Manufacturer Number:845-022-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable operation even in demanding environments. The 22-position layout, featuring copper alloy contacts, guarantees efficient power delivery with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating on your board. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your setup with this essential component for seamless data transmission and power distribution.