845-022-524-103

Heilind Number:EDA845-022-524-103
Manufacturer:EDAC
Manufacturer Number:845-022-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row, with a pitch of .1 inches for precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential connector, perfect for industrial and commercial applications.