845-022-524-104

Heilind Number:EDA845-022-524-104
Manufacturer:EDAC
Manufacturer Number:845-022-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-104

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, this connector is designed for seamless integration and reliable data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in any application. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is guaranteed. Crafted with Copper Alloy contacts, it offers optimal conductivity and signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this connector guarantees secure and stable connections every time. Elevate your PCB assembly with this essential component.