845-022-524-108

Heilind Number:EDA845-022-524-108
Manufacturer:EDAC
Manufacturer Number:845-022-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-108

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for efficiency and durability, it features 22 positions in a single row, allowing seamless integration for your electronic projects. The connector boasts a compact pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted with high-quality copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.