845-022-524-112

Heilind Number:EDA845-022-524-112
Manufacturer:EDAC
Manufacturer Number:845-022-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek design with a single row and 22 positions, it ensures seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material ensures stable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.