845-022-524-212

Heilind Number:EDA845-022-524-212
Manufacturer:EDAC
Manufacturer Number:845-022-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a durable housing material of UL 94V-0 Diallyl Phthalate, it guarantees robust performance in various environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable and efficient power transmission. Boasting 22 positions, this connector offers ample connectivity options for your PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in extreme conditions. Upgrade your electronic projects with this high-quality connector, a must-have in any professional or DIY toolkit.