845-022-524-402

Heilind Number:EDA845-022-524-402
Manufacturer:EDAC
Manufacturer Number:845-022-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 contact positions with a pitch of .1 inches, ensuring reliable data transmission. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Crafted with precision, the contact material is Copper Alloy, optimized for conductivity. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure PCB connections.