845-022-524-404

Heilind Number:EDA845-022-524-404
Manufacturer:EDAC
Manufacturer Number:845-022-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-404

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with these rugged and efficient connectors, perfect for ensuring seamless data transmission on your PCBs.