845-022-524-407

Heilind Number:EDA845-022-524-407
Manufacturer:EDAC
Manufacturer Number:845-022-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-407

Detailed Description

Enhance your circuit board connectivity with our high-performing Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 22 positions with a single row layout, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various applications, while the copper alloy contact material offers optimal conductivity. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our connectors to deliver consistent performance and secure connections for your electronic devices.