845-022-524-412

Heilind Number:EDA845-022-524-412
Manufacturer:EDAC
Manufacturer Number:845-022-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-412

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and reliability in any environment. Copper alloy contacts ensure secure and stable connections, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ready for even the toughest industrial applications. Upgrade your setup with this essential component for seamless and reliable data transfer.