845-022-524-512

Heilind Number:EDA845-022-524-512
Manufacturer:EDAC
Manufacturer Number:845-022-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-022-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-022-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.